• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170386/500 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.34 mm² Black 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS HEAT 6722
Cross section (each core)
0.34 mm²
Cross section
0 2 x 0.34 mm²
Cable features
UV-resistant
Halogen-free
chemical-resistant
suitable for outdoor use
Flame-retardant
Oil-resistant
PUR coating
Shielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS HEAT 6722

Cross section (each core)

0.34 mm²

Cross section

0 2 x 0.34 mm²

Cable features

UV-resistant

Halogen-free

chemical-resistant

suitable for outdoor use

Flame-retardant

Oil-resistant

PUR coating

Shielded

Outside Ø

7.54 mm

Factory colour

Black

Content

500 m

Nominal voltage

250 V

Test voltage

1500 V

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170386/500

Insulation material

PUR

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+105 °C

Core layout

Wire, blank

Operating capacity

40 nF/km (800 Hz)

Type

2170386/500

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1608094 LAPP 2170386/500 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.34 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 1608094 LAPP 2170386/500 Bus cable UNITRONIC® BUS HEAT 6722 0 2 x 0.34 mm² Black 500 m