
Image similar
Network cable
ETHERLINE® P
4 x
0.14 mm²
4 x 0.14 mm²
Suitable for drag chains
4 mm
Green
1000 m
Yes
No
Yes
2170433/1000
Polyurethane
-40 °C
80 °C
1000 m
ETHERLINE® P EC FD Cat.5e
TRUE
0.14 mm²
Colour
Green
Polyurethane (PUR)
-40-80 °C
4
FALSE
FALSE
4.8 mm
FALSE
FALSE
FALSE
Other
81.6 mm
20.4 mm
Polypropylene (PP)
Other
Round
FALSE
not relevant
Datasheet 3350870 LAPP 2170433/1000 Network cable ETHERLINE® P 4 x 0.14 mm² Green 1000 m
User & Safety Instructions 3350870 LAPP 2170433/1000 Network cable ETHERLINE® P 4 x 0.14 mm² Green 1000 m
The necessary accessories are required to use the article as described.