• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170433/500 Network cable ETHERLINE® P 4 x 0.14 mm² Green 500 m

Image similar
Product type
Network cable
No. of leads
4 x
Cross section (each core)
0.14 mm²
Cable features
Suitable for drag chains
Cable type
ETHERLINE® P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® P

No. of leads

4 x

Cross section (each core)

0.14 mm²

Cross section

4 x 0.14 mm²

Cable features

Suitable for drag chains

Outside Ø

4 mm

Factory colour

Green

Content

500 m

Bend radius (no. of ODs for fixed installation)

4.25

Bend radius (no. of ODs for flexible installation)

17

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170433/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® P EC FD Cat.5e

TRUE

0.14 mm²

Colour

Green

Polyurethane (PUR)

-40-80 °C

4

FALSE

FALSE

4.8 mm

FALSE

FALSE

FALSE

Other

81.6 mm

20.4 mm

Polypropylene (PP)

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350869 LAPP 2170433/500 Network cable ETHERLINE® P 4 x 0.14 mm² Green 500 m

User & Safety Instructions

User & Safety Instructions 3350869 LAPP 2170433/500 Network cable ETHERLINE® P 4 x 0.14 mm² Green 500 m

Description

ETHERLINE® P EC FD CAT.5e Ethernet cable; drag chain, flexible; EtherCAT, ETHERNET/IP; CAT.5e; SF/UTP; PUR; Halogen-free; green

This text is machine translated.