• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170451/500 Network cable ETHERLINE® ROBUST 4 x 0.34 mm² Black 500 m

1/2
Image similar
Product type
Network cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Flexible
Cable type
ETHERLINE® ROBUST
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® ROBUST

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Cable features

Flexible

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

8.37

Bend radius (no. of ODs for flexible installation)

10.46

Sold per metre

No

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170451/500

Insulation material

Polyolefin

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® ROBUST PN Cat.5

TRUE

0.34 mm²

Polyolefin

Colour

Black

Copper

Other

-50-80 °C

4

FALSE

TRUE

6.5 mm

TRUE

TRUE

Bare

Other

68.0 mm

54.4 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350916 LAPP 2170451/500 Network cable ETHERLINE® ROBUST 4 x 0.34 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3350916 LAPP 2170451/500 Network cable ETHERLINE® ROBUST 4 x 0.34 mm² Black 500 m

Description

ETHERLINE® ROBUST PN CAT.5 Ethernet cable; flexible; ETHERNET/IP, EtherCAT; CAT.5e; SF/UTP; TPE; halogen-free; black

This text is machine translated.