
1/2
Image similar
Network cable
ETHERLINE® ROBUST
8 x
0.25 mm²
Yes (1)
8 x
4 x 2 x 0.25 mm²
Flexible
8 mm
Black
500 m
Yes
No
Yes
2170455/500
-50 °C
80 °C
500 m
ETHERLINE® ROBUST PN FR Cat.7
TRUE
0.25 mm²
Other
Colour
According to IEC/EN 60332-1-2
Black
Copper
Other
-50-80 °C
8
FALSE
FALSE
8.7 mm
FALSE
Bare
Other
90.0 mm
72.0 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3350922 LAPP 2170455/500 Network cable ETHERLINE® ROBUST 4 x 2 x 0.25 mm² Black 500 m
User & Safety Instructions 3350922 LAPP 2170455/500 Network cable ETHERLINE® ROBUST 4 x 2 x 0.25 mm² Black 500 m
The necessary accessories are required to use the article as described.