
Image similar



Network cable
CAT 6A
S/FTP
EtherLine
8 x
0.5 mm²
4 x 2 x 0.5 mm²
Halogen-free
Simplex
Common shield
Twin shield
8.70 mm
Green
500 MHz
1000 m
22
Yes
No
2170465/1000
ETHERLINE CAT. 6A P
Polyurethane
-40 °C
+80 °C
-40 °C
+80 °C
Yes (1)
not relevant
Datasheet 1021973 LAPP 2170465/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 1000 m
User & Safety Instructions 1021973 LAPP 2170465/1000 Network cable CAT 6A S/FTP 4 x 2 x 0.5 mm² Green 1000 m
The necessary accessories are required to use the article as described.