• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170475/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 1000 m

Image similar
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
EtherLine
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ETHERLINE ® CAT.7

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

EtherLine

No. of leads

8 x

Cross section (each core)

0.5 mm²

Cross section

4 x 2 x 0.5 mm²

Cable features

Halogen-free

Simplex

Common shield

Twin shield

Outside Ø

8.70 mm

Factory colour

Green

Max. frequency

600 MHz

Content

1000 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170475/1000

Type

ETHERLINE CAT. 7 P

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1021979 LAPP 2170475/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 1000 m

User & Safety Instructions

User & Safety Instructions 1021979 LAPP 2170475/1000 Network cable CAT 7 S/FTP 4 x 2 x 0.5 mm² Green 1000 m

Description

For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Fixed installation, for use in dry or damp rooms. For PROFINET applications type A.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?