• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170489/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue 1000 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
S/UTP
Cable type
UNITRONIC® EtherLine®
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC® ETHERNET Data cable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • 'IAONA Europe' logo with lettering and a stylised globe with a network structure, symbolising interconnectedness across Europe.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

S/UTP

Cable type

UNITRONIC® EtherLine®

No. of leads

8 x

Cross section (each core)

0.12 mm²

Cross section

4 x 2 x 0.12 mm²

Cable features

Halogen-free

PUR coating

highly flexible

Simplex

Outside Ø

6.30 mm

Factory colour

Blue

Max. frequency

100 MHz

Content

1000 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170489/1000

Type

ETHERLINE FD P CAT5E 4X2XAWG26

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Twisted pair cabling (part 1)

Yes (1)

Temperature range

-40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1021998 LAPP 2170489/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue 1000 m

User & Safety Instructions

User & Safety Instructions 1021998 LAPP 2170489/1000 Network cable CAT 5e S/UTP 4 x 2 x 0.12 mm² Blue 1000 m

Description

EtherLine FD P CAT 5 is a highly flexible industrial suited CATEGORY 5 high-speed data cables from halogeneous-free materials. The cable is suitable for use in power chain and continuously moving machine parts in dry and damp rooms.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?