
Image similar


Network cable
CAT 5
SF/UTP
EtherLine
4 x
0.5 mm²
2 x 2 x 0.5 mm²
UV-resistant
Simplex
for underground installation
Common shield
9.30 mm
Black
100 MHz
500 m
22
Yes
No
2170496/500
ETHERLINE CAT.5 ARM
Polyethylene (PE)
-20 °C
+60 °C
-40 °C
+70 °C
Yes (1)
not relevant
Datasheet 1021985 LAPP 2170496/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 500 m
User & Safety Instructions 1021985 LAPP 2170496/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Black 500 m
The necessary accessories are required to use the article as described.