
1/2
Image similar
Network cable
ETHERLINE® PN
8 x
Yes (1)
Yes (1)
PVC coating
8 mm
Green
1000 m
Yes
No
Yes
2170583/1000
Polyvinyl chloride
-40 °C
80 °C
1000 m
ETHERLINE® PN CAT.6A Y FC
FALSE
Other
Green
Copper
Polyvinyl chloride (PVC)
-40-+80 °C
8
FALSE
FALSE
8.9 mm
FALSE
TRUE
Bare
Other
35.6 mm
Other
Other
Round
FALSE
Datasheet 3350891 LAPP 2170583/1000 Network cable ETHERLINE® PN Green 1000 m
User & Safety Instructions 3350891 LAPP 2170583/1000 Network cable ETHERLINE® PN Green 1000 m
The necessary accessories are required to use the article as described.