• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170587/1000 Network cable ETHERLINE® PN Green 1000 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Flexible
Cable type
ETHERLINE® PN
Outside Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® PN

No. of leads

8 x

Cable features

Flexible

Outside Ø

8 mm

Factory colour

Green

Content

1000 m

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

2170587/1000

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

ETHERLINE® PN CAT.6A FRNC FLEX FC

FALSE

Other

Green

Copper

Other

-40-+80 °C

8

TRUE

FALSE

8.9 mm

FALSE

Bare

Other

71.2 mm

35.6 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350885 LAPP 2170587/1000 Network cable ETHERLINE® PN Green 1000 m

User & Safety Instructions

User & Safety Instructions 3350885 LAPP 2170587/1000 Network cable ETHERLINE® PN Green 1000 m

Description

ETHERLINE® PN CAT.6A FRNC Flex FC Ethernet cable; flexible; PROFINET® application: Type C; SF/UTP; LSZH; halogen-free; green

This text is machine translated.