• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170592/1000 Network cable ETHERLINE® Green 1000 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable type
ETHERLINE®
Outside Ø
8 mm
Factory colour
Green
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE®

No. of leads

8 x

Outside Ø

8 mm

Factory colour

Green

Content

1000 m

Halogen-free

No

Manufacturer part #

2170592/1000

Insulation material

Polyurethane

Type

ETHERLINE® Cat. 6A P FD FC

TRUE

Polyolefin

Colour

Green

Copper

Polyurethane (PUR)

8

8.8 mm

FALSE

Tinned

Other

132.0 mm

35.2 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3350800 LAPP 2170592/1000 Network cable ETHERLINE® Green 1000 m

User & Safety Instructions

User & Safety Instructions 3350800 LAPP 2170592/1000 Network cable ETHERLINE® Green 1000 m

Description

ETHERLINE® CAT. 6A P FD FC Ethernet line; drag chain; Ethernet, Ethernet/IP, EtherCAT; CAT.6A; SF/UTP; PUR; Halogen-free; green

This text is machine translated.