
1/2
Image similar
Network cable
ETHERLINE® PN
8 x
8 mm
Green
1000 m
No
2170608/1000
Polyvinyl chloride
-30 °C
80 °C
ETHERLINE® PN CAT.7 Y FLEX A
TRUE
0.26 mm²
Other
Colour
Green
Copper
Polyvinyl chloride (PVC)
-30-80 °C
8
FALSE
FALSE
8.7 mm
FALSE
Bare
Other
72.0 mm
36.0 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3350908 LAPP 2170608/1000 Network cable ETHERLINE® PN Green 1000 m
User & Safety Instructions 3350908 LAPP 2170608/1000 Network cable ETHERLINE® PN Green 1000 m
The necessary accessories are required to use the article as described.