• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170609/1000 Network cable ETHERLINE® PN 4 x 2 x 0.26 mm² Green 1000 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cross section (each core)
0.26 mm²
Cable features
Flexible
Cable type
ETHERLINE® PN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® PN

No. of leads

8 x

Cross section (each core)

0.26 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.26 mm²

Cable features

Flexible

Outside Ø

8 mm

Factory colour

Green

Content

1000 m

Bend radius (no. of ODs for fixed installation)

4.14

Bend radius (no. of ODs for flexible installation)

8.28

Sold per metre

Yes

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170609/1000

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

1000 m

Type

ETHERLINE® PN CAT.7 FRNC FLEX A

FALSE

0.26 mm²

Other

Colour

Green

Copper

Other

-30-80 °C

8

FALSE

FALSE

8.7 mm

FALSE

TRUE

Bare

Other

72.0 mm

36.0 mm

Other

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350900 LAPP 2170609/1000 Network cable ETHERLINE® PN 4 x 2 x 0.26 mm² Green 1000 m

User & Safety Instructions

User & Safety Instructions 3350900 LAPP 2170609/1000 Network cable ETHERLINE® PN 4 x 2 x 0.26 mm² Green 1000 m

Description

ETHERLINE® PN CAT.7 FRNC Flex A ETHERNET cable; flexible; ETHERNET/IP, PROFINET; PROFINET® application: Type B; CAT.7; S/FTP; LSZH; halogen-free; green

This text is machine translated.