
1/2
Image similar
Network cable
ETHERLINE® PN
8 x
0.26 mm²
Yes (1)
4 x 2 x 0.26 mm²
Yes (1)
Flexible
8 mm
Green
500 m
4.14
8.28
Yes
Yes / No
Yes
2170609/500
-30 °C
80 °C
500 m
ETHERLINE® PN CAT.7 FRNC FLEX A
FALSE
0.26 mm²
Other
Colour
Green
Copper
Other
-30-80 °C
8
FALSE
FALSE
8.7 mm
FALSE
TRUE
Bare
Other
72.0 mm
36.0 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3350898 LAPP 2170609/500 Network cable ETHERLINE® PN 4 x 2 x 0.26 mm² Green 500 m
User & Safety Instructions 3350898 LAPP 2170609/500 Network cable ETHERLINE® PN 4 x 2 x 0.26 mm² Green 500 m
The necessary accessories are required to use the article as described.