• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170813/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 0.25 mm² Violet 500 m

Image similar
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cross section (each core) (part 2)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS FD P LD

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section (each core) (part 2)

0.25 mm²

Cross section

1 x 2 x 0.25 mm² + 0.25 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

UV-resistant

Suitable for drag chains

PUR coating

Outside Ø

6.2 mm

Factory colour

Violet

Content

500 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170813/500

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core resistance

(Loop): Max. 159,8 Ω/km

Operating capacity

(800 Hz): max. 60 nF/km

Certification marks

UL/CSA (CMX)

Wave impedance

100 - 120 Ω

Type

UNITRONIC BUS LD FD P A 1X2X0,25

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044611 LAPP 2170813/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 0.25 mm² Violet 500 m

User & Safety Instructions

User & Safety Instructions 1044611 LAPP 2170813/500 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 0.25 mm² Violet 500 m

Description

For highly flexible application (drag-chain, frequently moving machine parts). Bus cables for bus systems such as Modbus, SUCOnet P, Modulink P and VariNet-P).

This text is machine translated.