• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170856/100 Bus cable UNITRONIC® BUS Violet 100 m

Image similar
Product type
Bus cable
No. of leads
2 x
Cable features
UV-resistant
Cable type
UNITRONIC® BUS
Outside Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cable features

UV-resistant

Outside Ø

8 mm

Factory colour

Violet

Content

100 m

Bend radius (no. of ODs for fixed installation)

67.2

Sold per metre

No

Halogen-free

No

Manufacturer part #

2170856/100

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

UNITRONIC® BUS PB TRAY 1x2x0,64

TRUE

Polyolefin

Colour

Purple

0.64 mm

Copper

Polyvinyl chloride (PVC)

-40-80 °C

2

FALSE

FALSE

8.4 mm

FALSE

Bare

67.2 mm

Other

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3351048 LAPP 2170856/100 Bus cable UNITRONIC® BUS Violet 100 m

User & Safety Instructions

User & Safety Instructions 3351048 LAPP 2170856/100 Bus cable UNITRONIC® BUS Violet 100 m

Description

UNITRONIC® BUS PB TRAY 1x2x0.64 Bus cable; PROFIBUS DP; fixed laying; nominal wave resistance: 150; PVC; violet; cUL listed

This text is machine translated.