• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170891/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.32 mm² Green 500 m

Image similar
Product type
Network cable
Specification
CAT 5e
Shielding
SF/UTP
Cable type
EtherLine
No. of leads
4 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ETHERLINE ® PN

  • 'PROFINET INDUSTRIAL ETHERNET' in green text, with symbols representing a network structure.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Network cable

CAT 5e

SF/UTP

Cable type

EtherLine

No. of leads

4 x

Cross section (each core)

0.32 mm²

Cross section

2 x 2 x 0.32 mm²

Cable features

Flame-retardant

UV-resistant

Simplex

Rigid

Common shield

Outside Ø

6.40 mm

Factory colour

Green

Max. frequency

100 MHz

Content

500 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

2170891/500

Type

ETHERLINE PN CAT. 5E Y

Insulation material

PVC

Twisted pair cabling (part 1)

Yes (1)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022028 LAPP 2170891/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.32 mm² Green 500 m

User & Safety Instructions

User & Safety Instructions 1022028 LAPP 2170891/500 Network cable CAT 5e SF/UTP 2 x 2 x 0.32 mm² Green 500 m

Description

Ffur industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702. Machinery, devices and switching cabinet wiring. Fixed installation Suitable for EtherCAT and EtherNet/IP applications.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?