
Highlights & Details
UNITRONIC® ETHERNET Data cable
Technical specifications
- Product type
Network cable
CAT 5
SF/UTP
- Cable type
UNITRONIC® EtherLine®
- No. of leads
4 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 2 x 0.5 mm²
- Cable features
Halogen-free
PUR coating
highly flexible
Flame-retardant
Simplex
- Outside Ø
7.80 mm
- Factory colour
Yellow
Green
- Max. frequency
100 MHz
- Content
500 m
- AWG max.
22
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
2170894/500
- Type
ETHERLINE FD P FC UL/CSA CAT5 2X2XAWG22
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Twisted pair cabling (part 1)
Yes (1)
- Temperature range
-40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1021962 LAPP 2170894/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Yellow, Green 500 m
User & Safety Instructions
User & Safety Instructions 1021962 LAPP 2170894/500 Network cable CAT 5 SF/UTP 2 x 2 x 0.5 mm² Yellow, Green 500 m
Description
ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.
This text is machine translated.
This text is machine translated.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















