
1/2
Image similar
Network cable
ETHERLINE® FIRE
8 x
0.25 mm²
Yes (1)
4 x 2 x 0.25 mm²
Halogen-free
8 mm
Red
1000 m
Yes
Yes / No
Yes
2170905/1000
Polyethylene (PE)
-20 °C
70 °C
1000 m
ETHERLINE® FIRE Cat.5e PH120 4x2x23/1 AWG
FALSE
0.25 mm²
Other
Colour
Red
Copper
Other
-20-70 °C
8
FALSE
FALSE
8.6 mm
FALSE
TRUE
Bare
Other
133.5 mm
Polyethylene (PE)
Other
Round
FALSE
not relevant
Datasheet 3350815 LAPP 2170905/1000 Network cable ETHERLINE® FIRE 4 x 2 x 0.25 mm² Red 1000 m
User & Safety Instructions 3350815 LAPP 2170905/1000 Network cable ETHERLINE® FIRE 4 x 2 x 0.25 mm² Red 1000 m
The necessary accessories are required to use the article as described.