• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170905/500 Network cable ETHERLINE® FIRE Red 500 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable type
ETHERLINE® FIRE
Outside Ø
8 mm
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® FIRE

No. of leads

8 x

Outside Ø

8 mm

Factory colour

Red

Content

500 m

Halogen-free

Yes / No

Manufacturer part #

2170905/500

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Type

ETHERLINE® FIRE Cat.5e PH120 4x2x23/1 AWG

FALSE

0.25 mm²

Other

Colour

Red

Copper

Other

-20-70 °C

8

FALSE

FALSE

8.6 mm

FALSE

TRUE

Bare

Other

133.5 mm

Polyethylene (PE)

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350817 LAPP 2170905/500 Network cable ETHERLINE® FIRE Red 500 m

User & Safety Instructions

User & Safety Instructions 3350817 LAPP 2170905/500 Network cable ETHERLINE® FIRE Red 500 m

Description

ETHERLINE® FIRE CAT.5e PH120 4x2x23/1 AWG ETHERNET cable; fixed routing; ETHERNET/IP; CAT.5e; F/FTP; Halogen-free, red

This text is machine translated.