
Image similar
Network cable
ETHERLINE® TRAIN FLEX
4 x
0.34 mm²
Yes (1)
2 x 2 x 0.34 mm²
Yes (1)
Flexible
6 mm
Black
1000 m
8.25
10.31
Yes
No
Yes
2170906/1000
Polyethylene (PE)
-45 °C
90 °C
1000 m
ETHERLINE® TRAIN FLEX Cat.5e 1x4x22/7 PE
TRUE
0.34 mm²
Other
Colour
Black
Copper
Other
-45-90 °C
4
FALSE
FALSE
6.5 mm
FALSE
FALSE
FALSE
Tinned
Other
67.0 mm
53.6 mm
Crosslinked polyethylene (XLPE)
Other
Round
FALSE
Datasheet 3350937 LAPP 2170906/1000 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.34 mm² Black 1000 m
User & Safety Instructions 3350937 LAPP 2170906/1000 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.34 mm² Black 1000 m
The necessary accessories are required to use the article as described.