• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170906/500 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.34 mm² Black 500 m

Image similar
Product type
Network cable
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable features
Flexible
Cable type
ETHERLINE® TRAIN FLEX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® TRAIN FLEX

No. of leads

4 x

Cross section (each core)

0.34 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.34 mm²

Cable features

Flexible

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

8.2

Bend radius (no. of ODs for flexible installation)

10.3

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170906/500

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® TRAIN FLEX Cat.5e 1x4x22/7 PE

TRUE

0.34 mm²

Other

Colour

Black

Copper

Other

-45-90 °C

4

FALSE

FALSE

6.5 mm

FALSE

FALSE

FALSE

Tinned

Other

67.0 mm

53.6 mm

Crosslinked polyethylene (XLPE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350938 LAPP 2170906/500 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.34 mm² Black 500 m

Description

ETHERLINE® TRAIN Flex CAT.5e 1x4x22/7 PE Ethernet cable; flexible; ETHERNET/IP, PROFINET; PROFINET® Application: Type C; CAT.5e; SF/UTP; XLPE; Halogen-free; black

This text is machine translated.