• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170908/500 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 500 m

Image similar
Product type
Network cable
No. of leads
8 x
Cross section (each core)
0.22 mm²
Cable features
Flexible
Cable type
ETHERLINE® TRAIN FLEX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® TRAIN FLEX

No. of leads

8 x

Cross section (each core)

0.22 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.22 mm²

Twisted pair cabling (yes/no)

Yes (1)

Cable features

Flexible

Outside Ø

8 mm

Factory colour

Black

Content

500 m

Bend radius (no. of ODs for fixed installation)

8.19

Bend radius (no. of ODs for flexible installation)

10.24

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170908/500

Insulation material

XLPE irradiated

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® TRAIN FLEX Cat.6A 4x2x24/7 PE

TRUE

0.22 mm²

Colour

Black

Other

-45-90 °C

8

FALSE

TRUE

8.4 mm

TRUE

FALSE

FALSE

Other

86.0 mm

68.8 mm

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350942 LAPP 2170908/500 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 500 m

Description

ETHERLINE® TRAIN Flex CAT.6A 4x2x24/7 PE ETHERNET line; flexible; ETHERNET/IP, PROFINET; PROFINET® application: Type C; CAT.6A; S/FTP; XLPE; halogen free; black

This text is machine translated.