
Image similar
Network cable
ETHERLINE® TRAIN FLEX
8 x
0.22 mm²
Yes (1)
4 x 2 x 0.22 mm²
Flexible
8 mm
Black
500 m
8.190
10.238
Yes
No
Yes
2170909/500
XLPE irradiated
-45 °C
90 °C
500 m
ETHERLINE® TRAIN FLEX Cat.7 4x2x24/7 PE
TRUE
0.22 mm²
Colour
Black
Other
-45-90 °C
8
FALSE
TRUE
8.4 mm
TRUE
FALSE
FALSE
Other
86.0 mm
68.8 mm
Other
Round
FALSE
Datasheet 3350945 LAPP 2170909/500 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 500 m
User & Safety Instructions 3350945 LAPP 2170909/500 Network cable ETHERLINE® TRAIN FLEX 4 x 2 x 0.22 mm² Black 500 m
The necessary accessories are required to use the article as described.