• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170910/1000 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.5 mm² Black 1000 m

Image similar
Product type
Network cable
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cable features
Flexible
Cable type
ETHERLINE® TRAIN FLEX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® TRAIN FLEX

No. of leads

4 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

No. of leads (part 2)

4 x

Cross section

2 x 2 x 0.5 mm²

Cable features

Flexible

Outside Ø

7 mm

Factory colour

Black

Content

1000 m

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170910/1000

Insulation material

PE

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

1000 m

Type

ETHERLINE® TRAIN FLEX Cat.5e 1x4x0,5 PE

TRUE

0.5 mm²

Colour

Black

Other

-45-90 °C

4

FALSE

TRUE

7.6 mm

TRUE

FALSE

FALSE

78.0 mm

62.4 mm

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350934 LAPP 2170910/1000 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.5 mm² Black 1000 m

User & Safety Instructions

User & Safety Instructions 3350934 LAPP 2170910/1000 Network cable ETHERLINE® TRAIN FLEX 2 x 2 x 0.5 mm² Black 1000 m

Description

ETHERLINE® TRAIN Flex CAT.5e 1x4x0.5 PE ETHERNET cable; flexible; ETHERNET/IP, PROFINET; PROFINET® Application: Type C; CAT.5e; SF/UTP; XLPE; Halogen-free; black

This text is machine translated.