• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170922/1000 Network cable ETHERLINE® T1 PN FLEX T Y Green 1000 m

1/2
Image similar
Product type
Network cable
No. of leads
2 x
Cable features
Flexible
Cable type
ETHERLINE® T1 PN FLEX T Y
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® T1 PN FLEX T Y

No. of leads

2 x

Twisted pair cabling (part 1)

Yes (1)

No. of leads (part 2)

2 x

Cable features

Flexible

Outside Ø

5 mm

Factory colour

Green

Content

1000 m

AWG (min.)

22

AWG max.

22

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Sold per metre

Yes

Manufacturer part #

2170922/1000

Insulation material

Polyvinyl chloride

Max. length sold by the metre

1000 m

Type

ETHERLINE® T1 PN FLEX T Y 1x2x22/7AWG

TRUE

Other

Green

Copper

Polyvinyl chloride (PVC)

2

5.8 mm

FALSE

Bare

Other

46.4 mm

23.2 mm

Other

Other

Round

Documents & Downloads

Datasheet

Datasheet 3350924 LAPP 2170922/1000 Network cable ETHERLINE® T1 PN FLEX T Y Green 1000 m

User & Safety Instructions

User & Safety Instructions 3350924 LAPP 2170922/1000 Network cable ETHERLINE® T1 PN FLEX T Y Green 1000 m

Description

ETHERLINE® T1 PN Flex T Y 1x2x22/7AWG Single Pair Ethernet cable; flexible; Ethernet; PROFINET® application: Type B; PVC; green

This text is machine translated.