• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170950/500 Network cable ETHERLINE® LAN Grey 500 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable type
ETHERLINE® LAN
Outside Ø
5 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Outside Ø

5 mm

Factory colour

Grey

Content

500 m

Halogen-free

No

Manufacturer part #

2170950/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Type

ETHERLINE® LAN Cat.5e U/UTP 4x2xAWG24

FALSE

Other

Colour

According to IEC/EN 60332-1-2

Grey

Polyvinyl chloride (PVC)

-20-60 °C

8

FALSE

FALSE

5.1 mm

FALSE

Eca

Other

42.4 mm

21.2 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350836 LAPP 2170950/500 Network cable ETHERLINE® LAN Grey 500 m

User & Safety Instructions

User & Safety Instructions 3350836 LAPP 2170950/500 Network cable ETHERLINE® LAN Grey 500 m

Description

ETHERLINE® LAN CAT.5e U/UTP 4x2xAWG24 Ethernet cable; permanent routing; CAT.5e; U/UTP; PVC; gray

This text is machine translated.