
Image similar
Network cable
ETHERLINE® LAN
8 x
Yes (1)
Yes (1)
Round
6 mm
Grey
500 m
24
24
Yes
No
Yes
2170951/500
Polyvinyl chloride
-20 °C
60 °C
500 m
ETHERLINE® LAN Cat.5e SF/UTP 4x2xAWG24
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
6.3 mm
FALSE
Eca
Other
52.0 mm
26.0 mm
Polyethylene (PE)
Other
Round
FALSE
not relevant
Datasheet 3350832 LAPP 2170951/500 Network cable ETHERLINE® LAN Grey 500 m
User & Safety Instructions 3350832 LAPP 2170951/500 Network cable ETHERLINE® LAN Grey 500 m
The necessary accessories are required to use the article as described.