
Image similar
Network cable
ETHERLINE® LAN
8 x
Yes (1)
Yes (1)
Halogen-free
6 mm
Orange
1000 m
24
24
26
52
Yes
Yes / No
Yes
2170952/1000
Polyethylene (PE)
-20 °C
60 °C
-20 °C
60 °C
1000 m
ETHERLINE® LAN Cat.5e F/UTP 4x2xAWG24 LSZ
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Other
-20-60 °C
8
TRUE
FALSE
6.3 mm
FALSE
FALSE
Eca
Other
52.0 mm
26.0 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3350828 LAPP 2170952/1000 Network cable ETHERLINE® LAN Orange 1000 m
User & Safety Instructions 3350828 LAPP 2170952/1000 Network cable ETHERLINE® LAN Orange 1000 m
The necessary accessories are required to use the article as described.