• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170953/1000 Network cable ETHERLINE® LAN Orange 1000 m

Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Halogen-free
Cable type
ETHERLINE® LAN
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable features

Halogen-free

Outside Ø

6 mm

Factory colour

Orange

Content

1000 m

AWG (min.)

24

AWG max.

24

Bend radius (no. of ODs for fixed installation)

26.4

Bend radius (no. of ODs for flexible installation)

52.8

Sold per metre

Yes

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170953/1000

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

1000 m

Type

ETHERLINE® LAN Cat.5e SF/UTP 4x2xAWG24 LS

FALSE

Other

Colour

According to IEC/EN 60332-1-2

Orange

Other

-20-60 °C

8

TRUE

FALSE

6.4 mm

FALSE

FALSE

Eca

Other

52.8 mm

26.4 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350833 LAPP 2170953/1000 Network cable ETHERLINE® LAN Orange 1000 m

User & Safety Instructions

User & Safety Instructions 3350833 LAPP 2170953/1000 Network cable ETHERLINE® LAN Orange 1000 m

Description

ETHERLINE® LAN CAT.5e SF/UTP 4x2xAWG24 LS Ethernet cable; fixed laying; CAT.5e; SF/UTP; halogen free; orange

This text is machine translated.