• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170955/500 Network cable ETHERLINE® LAN Orange 500 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable type
ETHERLINE® LAN
Outside Ø
6 mm
Factory colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Outside Ø

6 mm

Factory colour

Orange

Content

500 m

Halogen-free

Yes / No

Manufacturer part #

2170955/500

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Type

ETHERLINE® LAN Cat.6 U/UTP 4x2xAWG24 LSZH

FALSE

Other

Colour

According to IEC/EN 60332-1-2

Orange

Copper

Other

-20-60 °C

8

TRUE

FALSE

6 mm

FALSE

FALSE

Bare

Eca

Other

49.6 mm

24.8 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350843 LAPP 2170955/500 Network cable ETHERLINE® LAN Orange 500 m

User & Safety Instructions

User & Safety Instructions 3350843 LAPP 2170955/500 Network cable ETHERLINE® LAN Orange 500 m

Description

ETHERLINE® LAN CAT.6 U/UTP 4x2xAWG24 LSZH Ethernet cable; fixed routing; Ethernet, Ethernet/IP; CAT.6; U/UTP; halogen-free; orange

This text is machine translated.