
Image similar
Network cable
ETHERLINE® LAN
8 x
7 mm
Orange
1000 m
Yes / No
2170956/1000
-20 °C
60 °C
ETHERLINE® LAN Cat.6 F/UTP 4x2xAWG23 LSZH
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Copper
Other
-20-60 °C
8
TRUE
FALSE
7.4 mm
FALSE
FALSE
Bare
Eca
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3350840 LAPP 2170956/1000 Network cable ETHERLINE® LAN Orange 1000 m
User & Safety Instructions 3350840 LAPP 2170956/1000 Network cable ETHERLINE® LAN Orange 1000 m
The necessary accessories are required to use the article as described.