• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170956/500 Network cable ETHERLINE® LAN Orange 500 m

Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Halogen-free
Cable type
ETHERLINE® LAN
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Twisted pair cabling (part 1)

Yes (1)

No. of leads (part 2)

8 x

Cable features

Halogen-free

Outside Ø

7 mm

Factory colour

Orange

Content

500 m

AWG (min.)

23

AWG max.

23

Sold per metre

Yes

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170956/500

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® LAN Cat.6 F/UTP 4x2xAWG23 LSZH

FALSE

Other

Colour

According to IEC/EN 60332-1-2

Orange

Copper

Other

-20-60 °C

8

TRUE

FALSE

7.4 mm

FALSE

FALSE

Bare

Eca

Other

60.8 mm

30.4 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350839 LAPP 2170956/500 Network cable ETHERLINE® LAN Orange 500 m

User & Safety Instructions

User & Safety Instructions 3350839 LAPP 2170956/500 Network cable ETHERLINE® LAN Orange 500 m

Description

ETHERLINE® LAN CAT.6 F/UTP 4x2xAWG23 LSZH Ethernet cable; fixed routing; Ethernet, Ethernet/IP; CAT.6; F/UTP; halogen-free; orange

This text is machine translated.