
1/2
Image similar
Network cable
ETHERLINE® LAN
8 x
Yes (1)
Yes (1)
Round
7 mm
Grey
1000 m
23
23
Yes
No
No
Yes
2170960/1000
Polyvinyl chloride
-20 °C
60 °C
1000 m
ETHERLINE® LAN Cat.6A S/FTP 4x2xAWG23
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Grey
Polyvinyl chloride (PVC)
-20-60 °C
8
FALSE
FALSE
7.3 mm
FALSE
Eca
Other
60.0 mm
30.0 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3350856 LAPP 2170960/1000 Network cable ETHERLINE® LAN Grey 1000 m
User & Safety Instructions 3350856 LAPP 2170960/1000 Network cable ETHERLINE® LAN Grey 1000 m
The necessary accessories are required to use the article as described.