• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170960/500 Network cable ETHERLINE® LAN Grey 500 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Round
Cable type
ETHERLINE® LAN
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable features

Round

Outside Ø

7 mm

Factory colour

Grey

Content

500 m

AWG (min.)

23

AWG max.

23

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170960/500

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® LAN Cat.6A S/FTP 4x2xAWG23

FALSE

Other

Colour

According to IEC/EN 60332-1-2

Grey

Polyvinyl chloride (PVC)

-20-60 °C

8

FALSE

FALSE

7.3 mm

FALSE

Eca

Other

60.0 mm

30.0 mm

Polyethylene (PE)

Other

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3350855 LAPP 2170960/500 Network cable ETHERLINE® LAN Grey 500 m

User & Safety Instructions

User & Safety Instructions 3350855 LAPP 2170960/500 Network cable ETHERLINE® LAN Grey 500 m

Description

ETHERLINE® LAN CAT.6A S/FTP 4x2xAWG23 Ethernet cable; fixed installation; CAT.6A; S/FTP; PVC; gray

This text is machine translated.