
Image similar
Network cable
ETHERLINE® LAN
8 x
Yes (1)
Yes (1)
Halogen-free
7 mm
Orange
1000 m
23
23
30.4
60.8
Yes
Yes / No
Yes
2170963/1000
Polyethylene (PE)
-20 °C
60 °C
-20 °C
60 °C
1000 m
ETHERLINE® LAN Cat.6A F/UTP 4x2xAWG23 LSZ
FALSE
Other
Colour
According to IEC/EN 60332-1-2
Orange
Other
-20-60 °C
8
TRUE
FALSE
7.4 mm
FALSE
FALSE
Eca
Other
60.8 mm
30.4 mm
Polyethylene (PE)
Other
Round
FALSE
Datasheet 3350853 LAPP 2170963/1000 Network cable ETHERLINE® LAN Orange 1000 m
User & Safety Instructions 3350853 LAPP 2170963/1000 Network cable ETHERLINE® LAN Orange 1000 m
The necessary accessories are required to use the article as described.