• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170976/1000 Network cable ETHERLINE® LAN Yellow 1000 m

1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Halogen-free
Cable type
ETHERLINE® LAN
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Cable features

Halogen-free

Outside Ø

8 mm

Factory colour

Yellow

Content

1000 m

AWG (min.)

22

AWG max.

22

Bend radius (no. of ODs for fixed installation)

32.8

Bend radius (no. of ODs for flexible installation)

65.6

Packaged

No

Sold per metre

Yes

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170976/1000

Insulation material

PE

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

1000 m

Type

ETHERLINE® LAN Cat.7A S/FTP 4x2xAWG22LSZH

FALSE

Other

Colour

According to IEC/EN 60332-3-24

Yellow

Other

-20-60 °C

8

TRUE

FALSE

8 mm

FALSE

FALSE

Eca

Other

65.6 mm

32.8 mm

Polyethylene (PE)

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350865 LAPP 2170976/1000 Network cable ETHERLINE® LAN Yellow 1000 m

User & Safety Instructions

User & Safety Instructions 3350865 LAPP 2170976/1000 Network cable ETHERLINE® LAN Yellow 1000 m

Description

ETHERLINE® LAN CAT.7A S/FTP 4x2xAWG22LSZH Ethernet cable; fixed laying; CAT.7A; S/FTP; halogen-free; yellow

This text is machine translated.