• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170976/500 Network cable ETHERLINE® LAN Yellow 500 m

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Network cable
No. of leads
8 x
Cable features
Halogen-free
Cable type
ETHERLINE® LAN
Twisted pair cabling (part 1)
Yes (1)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network cable

Cable type

ETHERLINE® LAN

No. of leads

8 x

Twisted pair cabling (part 1)

Yes (1)

Cable features

Halogen-free

Outside Ø

8 mm

Factory colour

Yellow

Content

500 m

Sold per metre

Yes

Halogen-free

Yes / No

Shielded

Yes

Manufacturer part #

2170976/500

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

500 m

Type

ETHERLINE® LAN Cat.7A S/FTP 4x2xAWG22LSZH

FALSE

Other

Colour

According to IEC/EN 60332-3-24

Yellow

Other

-20-60 °C

8

TRUE

FALSE

8 mm

FALSE

FALSE

Eca

Other

65.6 mm

32.8 mm

Polyethylene (PE)

Other

Round

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350864 LAPP 2170976/500 Network cable ETHERLINE® LAN Yellow 500 m

User & Safety Instructions

User & Safety Instructions 3350864 LAPP 2170976/500 Network cable ETHERLINE® LAN Yellow 500 m

Description

ETHERLINE® LAN CAT.7A S/FTP 4x2xAWG22LSZH Ethernet cable; fixed laying; CAT.7A; S/FTP; halogen-free; yellow

This text is machine translated.