• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2171230 RJ45 Patch cable CAT 5e SF/UTP 2 m Flexible 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Connector version

straight

Cable features

Flexible

22

Cable use

Networks

Version

Cable

Copper

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3347053 LAPP 2171230 RJ45 Patch cable CAT 5e SF/UTP 2 m Flexible 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3347053 LAPP 2171230 RJ45 Patch cable CAT 5e SF/UTP 2 m Flexible 1 pc(s)

Description

IE-PNB-5-RJ45-2-Y-2-22-7-RJ45 pre-assembled Ethernet cable; flexible, fixed laying; PROFINET, ETHERNET/IP; PROFINET® Application: Type B; CAT.5e; SF/UTP; Polyvinyl Chloride; 2x2; RJ 45, plug, straight (180 °); RJ 45, plug, straight (180 °); 2 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.