• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2171795 RJ45 Patch cable CAT 5e SF/UTP 3 m Suitable for drag chains 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE-EC-5-M12D-S-3-P-2-26-FD-OE

Our service for you

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Connector version

straight

Cable features

Suitable for drag chains

26

Cable use

Networks

Version

Cable

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3346923 LAPP 2171795 RJ45 Patch cable CAT 5e SF/UTP 3 m Suitable for drag chains 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3346923 LAPP 2171795 RJ45 Patch cable CAT 5e SF/UTP 3 m Suitable for drag chains 1 pc(s)

Description

IE-EC-5-M12D-S-3-P-2-26-FD-OE pre-assembled Ethernet cable; drag chain, flexible; EtherCAT, ETHERNET/IP; CAT.5e; SF/UTP; polyurethane; 2x2; open end; M 12 (D-coded), straight plug (180°); 3 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.