• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2172239 RJ45 Patch cable CAT 6 SF/UTP 2 m Suitable for drag chains 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 6
Shielding
SF/UTP
Connection type
RJ45
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Connector version

straight

Cable features

Suitable for drag chains

Cable use

Networks

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3346851 LAPP 2172239 RJ45 Patch cable CAT 6 SF/UTP 2 m Suitable for drag chains 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3346851 LAPP 2172239 RJ45 Patch cable CAT 6 SF/UTP 2 m Suitable for drag chains 1 pc(s)

Description

IE-6-M12X-S-2-P-4-26-FD-M12X-S pre-assembled Ethernet cable; drag chain, flexible; EtherCAT, ETHERNET/IP; CAT.6; SF/UTP; polyurethane; 4x2; M 12 (X-coded), Plug, straight (180°); M 12 (X-coded), plug, straight (180°); 2 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.