• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2173000/1000 Bus cable UNITRONIC® TRAIN 1000 m

Image similar
Product type
Bus cable
No. of leads
2 x
Cable type
UNITRONIC® TRAIN
Outside Ø
7 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® TRAIN

No. of leads

2 x

Outside Ø

7 mm

Content

1000 m

Halogen-free

Yes / No

Manufacturer part #

2173000/1000

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

90 °C

Type

UNITRONIC® TRAIN MVB 1x2x0,5

TRUE

0.5 mm²

According to IEC/EN 60332-1-2

-45-90 °C

2

FALSE

FALSE

7.6 mm

FALSE

TRUE

FALSE

76.0 mm

45.6 mm

Round

FALSE

Documents & Downloads

Datasheet

Datasheet 3352199 LAPP 2173000/1000 Bus cable UNITRONIC® TRAIN 1000 m

User & Safety Instructions

User & Safety Instructions 3352199 LAPP 2173000/1000 Bus cable UNITRONIC® TRAIN 1000 m

Description

UNITRONIC® TRAIN MVB 1x2x0.5 Bus cable; CAN; fixed laying; nominal shaft resistance: 120; 1x2x0.5; ; 7.6 mm

This text is machine translated.