
Image similar
Bus cable
UNITRONIC® TRAIN
3 x
0.5 mm²
Yes (1)
3 x
1.5 x 2 x 0.5 mm²
UV-resistant
7 mm
1000 m
6
10
Yes
Yes / No
2173001/1000
-45 °C
90 °C
1000 m
UNITRONIC® TRAIN MVB 1x2x0,5+1x0,5
TRUE
0.5 mm²
According to IEC/EN 60332-1-2
-45-90 °C
3
FALSE
FALSE
7.6 mm
FALSE
TRUE
FALSE
76.0 mm
45.6 mm
Round
FALSE
Datasheet 3352201 LAPP 2173001/1000 Bus cable UNITRONIC® TRAIN 1.5 x 2 x 0.5 mm² 1000 m
User & Safety Instructions 3352201 LAPP 2173001/1000 Bus cable UNITRONIC® TRAIN 1.5 x 2 x 0.5 mm² 1000 m
The necessary accessories are required to use the article as described.