• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22262142 Sensor/actuator cable 1 pc(s)

No. of leads
3 x
Cable features
Suitable for drag chains
Content
1 pc(s)
Packaged
Yes
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of leads

3 x

Cable features

Suitable for drag chains

Content

1 pc(s)

Packaged

Yes

Sold per metre

No

Manufacturer part #

22262142

Insulation material

Polyurethane

Max. length sold by the metre

15 m

Type

AB-C3-15,0PUR-M12FS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3444060 LAPP 22262142 Sensor/actuator cable 1 pc(s)

Datasheet 3444060 LAPP 22262142 Sensor/actuator cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3444060 LAPP 22262142 Sensor/actuator cable 1 pc(s)