
Image similar



Data transfer cable
UNITRONIC® LiYY
4 x
0.34 mm²
4 x 0.34 mm²
Flame-retardant
5.40 mm
Grey
152 m
300 V
22
6
15
Yes
No
No
No
22604/152
PVC
47100
7-strand
-5 °C
+70 °C
-40 °C
+80 °C
VDE 0815
250 V (not for heavy current applications)
UNITRONIC® LiYY A
For flexible use: 15 x external dia.
When fixed: -30 - +80 °C
not relevant
Datasheet 1046620 LAPP 22604/152 Data transfer cable UNITRONIC® LiYY 4 x 0.34 mm² Grey 152 m
User & Safety Instructions 1046620 LAPP 22604/152 Data transfer cable UNITRONIC® LiYY 4 x 0.34 mm² Grey 152 m
The necessary accessories are required to use the article as described.