
LAPP 23306/500 Drag chain cable ÖLFLEX® PETRO FD 865 CP 18 G 0.5 mm² Black 500 m
Product type
Drag chain cable
No. of leads
18 G
Cross section (each core)
0.5 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® PETRO FD 865 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Ölflex ® PETRO FD 865 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® PETRO FD 865 CP
- No. of leads
18 G
- Cross section (each core)
0.5 mm²
- Cross section
18 G 0.5 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
12.90 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
23306/500
- Insulation material
Polymer
- Wire ID code
Black with white numbers according to VDE 0293-1
- Insulation
Special polymer
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-60 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX PETRO FD 865 CP 18G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038125 LAPP 23306/500 Drag chain cable ÖLFLEX® PETRO FD 865 CP 18 G 0.5 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1038125 LAPP 23306/500 Drag chain cable ÖLFLEX® PETRO FD 865 CP 18 G 0.5 mm² Black 500 m
Description
Areas of application: Continuous Moving power chains or machine parts in harsh environments, onshore and offshore applications, in the wet area of tool machines and transfer, production or assembly lines.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






