• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 23327/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 12 G 1 mm² Black 50 m

Image similar
Product type
Drag chain cable
No. of leads
12 G
Cross section (each core)
1 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® PETRO FD 865 CP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® PETRO FD 865 CP

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® PETRO FD 865 CP

No. of leads

12 G

Cross section (each core)

1 mm²

Cross section

12 G 1 mm²

Cable features

Halogen-free

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

13.20 mm

Factory colour

Black

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

23327/50

Insulation material

Polymer

Wire ID code

Black with white numbers according to VDE 0293-1

Insulation

Special polymer

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-60 °C

Max. temperature range (fixed installation)

+90 °C

Type

ÖLFLEX PETRO FD 865 CP 12G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1038118 LAPP 23327/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 12 G 1 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1038118 LAPP 23327/50 Drag chain cable ÖLFLEX® PETRO FD 865 CP 12 G 1 mm² Black 50 m

Description

Areas of application: Continuous Moving power chains or machine parts in harsh environments, onshore and offshore applications, in the wet area of tool machines and transfer, production or assembly lines.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.