• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 24441317 RJ45 Patch cable CAT 6A 0.5 m 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 6A
Connection type
RJ45
Cable length
0.5 m
LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6A

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.5 m

Cable use

Networks

Version

Cable

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3347144 LAPP 24441317 RJ45 Patch cable CAT 6A 0.5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3347144 LAPP 24441317 RJ45 Patch cable CAT 6A 0.5 m 1 pc(s)

Description

ETHERLINE® LAN CAT.6A 0.5 BK pre-assembled Ethernet cable; flexible; Ethernet; CAT.6A; S/FTP; 4x2; RJ 45, plug, straight (180 °); RJ 45, Plug, straight (180 °); 0.5 m

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.