There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heat-resistant cable
1 x
Sold per metre
0.20 mm²
Silicone
Heat-resistant
Halogen-free
Flame-retardant
ÖLFLEX® HEAT 180 FZLSi
7 mm
10000 V
No
Yes
2510001/1
Red
Finely stranded according to VDE 0295, Class 5/IEC 60228, tin-plated
32 x 0.20 mm
300 m
Yes
2000 V
1 x 0.20 mm²
+105 °C
-40 °C
+180 °C
-50 °C
ÖLFLEX® HEAT 180 FZLSi
HEAT 180 FZLSi
300/500 V
OILFLEX® HEAT 180 FZLSi 1X1
1 (32 x 0.2) mm²
Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 3 x external dia.
-50 to +180 °C
Datasheet 603203 LAPP 2510001/1 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 0.20 mm² Red Sold per metre
User & Safety Instructions 603203 LAPP 2510001/1 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 0.20 mm² Red Sold per metre
Information 603203 LAPP 2510001/1 Heat-resistant cable ÖLFLEX® HEAT 180 FZLSi 1 x 0.20 mm² Red Sold per metre
€ 5.09*
The necessary accessories are required to use the article as described.